
MAX9709EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX9709EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX9709EVKIT |
Description | EVAL BOARD FOR MAX9709 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9709 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 1 @ 4Ohm; 29W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 22V | |
Utilized IC / Part | MAX9709 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.34000 | $100.34 |
| Unit Price without VAT: | $100.34000 |
|---|---|
| Unit Price with VAT: | $109.37060 |

