MAX9361EKA-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 179
Unit Price: $9.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23,312
Unit Price: $16.35708
Datasheet

Similar


onsemi
In Stock: 2,400
Unit Price: $25.18000
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: $7.65000
Datasheet

Similar


onsemi
In Stock: 1,678
Unit Price: $7.65000
Datasheet

Similar


onsemi
In Stock: 84
Unit Price: $15.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.42068
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.3GHz SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9361EKA-T

DigiKey Part Number
2156-MAX9361EKA-T-ND
Manufacturer
Manufacturer Product Number
MAX9361EKA-T
Description
IC XLTR MS UNIDIR SOT-23-8
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.3GHz SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9361EKA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CMOS, LVTTL, TTL
Output Signal
ECL, LVECL
Output Type
Complementary
Data Rate
1.3GHz
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.