
MAX8902EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX8902EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8902EVKIT+ |
Description | EVAL BOARD FOR MAX8902A MAX8902B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8902A, MAX8902B - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V, 1.8V, 2V, 2.5V, 3V, 3.1V, 3.3V, 4.6V or 4.7V | |
Current - Output | 500mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | MAX8902A, MAX8902B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.21000 | $104.21 |
| Unit Price without VAT: | $104.21000 |
|---|---|
| Unit Price with VAT: | $113.58890 |

