
MAX8895EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX8895EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8895EVKIT+ |
Description | EVAL BOARD FOR MAX8895W MAX8895X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8895W, MAX8895X, MAX8895Y - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MAX8895W, MAX8895X, MAX8895Y | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.66000 | $118.66 |
| Unit Price without VAT: | $118.66000 |
|---|---|
| Unit Price with VAT: | $129.33940 |

