
MAX8614EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX8614EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX8614EVKIT |
Description | EVAL BOARD FOR MAX8614A MAX8614B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX8614A, MAX8614B - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 15V, -7.5V | |
Current - Output | 80mA, 20mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX8614A, MAX8614B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.36000 | $99.36 |
| Unit Price without VAT: | $99.36000 |
|---|---|
| Unit Price with VAT: | $108.30240 |

