
MAX819MCUA+ | |
|---|---|
DigiKey Part Number | MAX819MCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX819MCUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX819MCUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 10 | $14.57800 | $145.78 |
| 50 | $13.00380 | $650.19 |
| 100 | $12.51640 | $1,251.64 |
| 250 | $12.00140 | $3,000.35 |
| Unit Price without VAT: | $18.52000 |
|---|---|
| Unit Price with VAT: | $20.18680 |

