
MAX77837WEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77837WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77837WEVKIT# |
Description | EVAL BOARD FOR MAX77837 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77837 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V ~ 5.2V | |
Current - Output | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX77837 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.39000 | $122.39 |
| Unit Price without VAT: | $122.39000 |
|---|---|
| Unit Price with VAT: | $133.40510 |

