
MAX77503BEWC33+T | |
|---|---|
DigiKey Part Number | 175-MAX77503BEWC33+TTR-ND - Tape & Reel (TR) 175-MAX77503BEWC33+TCT-ND - Cut Tape (CT) 175-MAX77503BEWC33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77503BEWC33+T |
Description | IC REG BUCK 3.3V 1.5A 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 12-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77503BEWC33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLP (1.85x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.88800 | $18.88 |
| 25 | $1.71800 | $42.95 |
| 100 | $1.53130 | $153.13 |
| 250 | $1.44220 | $360.55 |
| 500 | $1.38846 | $694.23 |
| 1,000 | $1.34426 | $1,344.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29759 | $3,243.97 |
| 5,000 | $1.26946 | $6,347.30 |
| 7,500 | $1.25539 | $9,415.42 |
| Unit Price without VAT: | $2.56000 |
|---|---|
| Unit Price with VAT: | $2.79040 |

