
MAX756EVKIT-SO | |
|---|---|
DigiKey Part Number | 505-MAX756EVKIT-SO-ND |
Manufacturer | |
Manufacturer Product Number | MAX756EVKIT-SO |
Description | EVAL BOARD FOR MAX756 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX756 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | - | |
Voltage - Input | 0.7V ~ 7V | |
Regulator Topology | Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX756 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.99000 | $45.99 |
| Unit Price without VAT: | $45.99000 |
|---|---|
| Unit Price with VAT: | $50.12910 |

