SC70-3_21-0075C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7375AXR365+T

DigiKey Part Number
505-MAX7375AXR365+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7375AXR365+T
Description
OSCILLATOR MEMS 3.58MHZ CMOS SMD
Customer Reference
Detailed Description
3.58 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MAX7375AXR365+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
2.7V ~ 5.5V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.