Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX707CUA+

DigiKey Part Number
MAX707CUA+-ND
Manufacturer
Manufacturer Product Number
MAX707CUA+
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX707CUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 1,850
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$13.79000$13.79
10$10.75300$107.53
50$9.53720$476.86
100$9.16080$916.08
250$8.76332$2,190.83
500$8.52382$4,261.91
1,000$8.32672$8,326.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$13.79000
Unit Price with VAT:$15.03110