LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6968AUE+

DigiKey Part Number
MAX6968AUE+-ND
Manufacturer
Manufacturer Product Number
MAX6968AUE+
Description
IC LED DRVR LINEAR 55MA 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX6968AUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.5V
Current - Output / Channel
55mA
Frequency
-
Dimming
-
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Factory Stock: 6,336
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$5.89000$5.89
10$4.46500$44.65
96$3.72417$357.52
192$3.57646$686.68
288$3.50250$1,008.72
576$3.39392$1,954.90
1,056$3.31490$3,500.53
2,592$3.21997$8,346.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.89000
Unit Price with VAT:$6.42010