
MAX6753KA31+T | |
|---|---|
DigiKey Part Number | 175-MAX6753KA31+TTR-ND - Tape & Reel (TR) 175-MAX6753KA31+TCT-ND - Cut Tape (CT) 175-MAX6753KA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6753KA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6753KA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.30000 | $10.30 |
| 10 | $7.95500 | $79.55 |
| 25 | $7.36960 | $184.24 |
| 100 | $6.72460 | $672.46 |
| 250 | $6.41724 | $1,604.31 |
| 500 | $6.23198 | $3,115.99 |
| 1,000 | $6.07952 | $6,079.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.91860 | $14,796.50 |
| Unit Price without VAT: | $10.30000 |
|---|---|
| Unit Price with VAT: | $11.22700 |

