
MAX6710KUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710KUT+TTR-ND - Tape & Reel (TR) 175-MAX6710KUT+TCT-ND - Cut Tape (CT) 175-MAX6710KUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710KUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710KUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.58V, 2.63V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.55900 | $65.59 |
| 25 | $6.06280 | $151.57 |
| 100 | $5.51600 | $551.60 |
| 250 | $5.25536 | $1,313.84 |
| 500 | $5.09828 | $2,549.14 |
| 1,000 | $4.96897 | $4,968.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.83252 | $12,081.30 |
| Unit Price without VAT: | $8.55000 |
|---|---|
| Unit Price with VAT: | $9.31950 |

