Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6710FUT+T

DigiKey Part Number
175-MAX6710FUT+TTR-ND - Tape & Reel (TR)
175-MAX6710FUT+TCT-ND - Cut Tape (CT)
175-MAX6710FUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6710FUT+T
Description
IC SUPERVISOR MPU SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6710FUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.67V, 2.32V, 3.08V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,185
Factory Stock: 5,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
10$6.55900$65.59
25$6.06280$151.57
100$5.51600$551.60
250$5.25536$1,313.84
500$5.09828$2,549.14
1,000$4.96897$4,968.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.83252$12,081.30
Manufacturers Standard Package
Unit Price without VAT:$8.55000
Unit Price with VAT:$9.31950