
MAX6689UP9A+ | |
|---|---|
DigiKey Part Number | MAX6689UP9A+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6689UP9A+ |
Description | SENSOR DIGITAL -40C-125C 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 20-TSSOP |
EDA/CAD Models | MAX6689UP9A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b (Local), 8 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | -3.3°C, 0.7°C (-5°C, 1°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 5 | $12.12600 | $60.63 |
| 10 | $11.65300 | $116.53 |
| 25 | $11.08640 | $277.16 |
| 74 | $10.49432 | $776.58 |
| 148 | $10.15622 | $1,503.12 |
| 518 | $9.61442 | $4,980.27 |
| 1,036 | $9.34892 | $9,685.48 |
| Unit Price without VAT: | $13.40000 |
|---|---|
| Unit Price with VAT: | $14.60600 |

