Thermostat -15°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6504UKN015+T

DigiKey Part Number
MAX6504UKN015+TR-ND - Tape & Reel (TR)
MAX6504UKN015+CT-ND - Cut Tape (CT)
MAX6504UKN015+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6504UKN015+T
Description
THERMOSTAT 15DEGC ACT HI SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat -15°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6504UKN015+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-15°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-55°C ~ 135°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,348
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
5$2.97800$14.89
10$2.84200$28.42
25$2.67840$66.96
50$2.56660$128.33
100$2.46430$246.43
500$2.25890$1,129.45
1,000$2.18243$2,182.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.09098$5,227.45
5,000$2.02843$10,142.15
Manufacturers Standard Package
Unit Price without VAT:$3.34000
Unit Price with VAT:$3.64060