
MAX6501UKP115+T | |
|---|---|
DigiKey Part Number | MAX6501UKP115+TTR-ND - Tape & Reel (TR) MAX6501UKP115+TCT-ND - Cut Tape (CT) MAX6501UKP115+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP115+T |
Description | THERMOSTAT 115DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 115°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP115+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 115°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 5 | $2.97800 | $14.89 |
| 10 | $2.84200 | $28.42 |
| 25 | $2.67840 | $66.96 |
| 50 | $2.56660 | $128.33 |
| 100 | $2.46430 | $246.43 |
| 500 | $2.25890 | $1,129.45 |
| 1,000 | $2.18243 | $2,182.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.77734 | $4,443.35 |
| 5,000 | $1.74150 | $8,707.50 |
| Unit Price without VAT: | $3.34000 |
|---|---|
| Unit Price with VAT: | $3.64060 |

