
MAX6383XR26D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6383XR26D3+TTR-ND - Tape & Reel (TR) 175-MAX6383XR26D3+TCT-ND - Cut Tape (CT) 175-MAX6383XR26D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6383XR26D3+T |
Description | IC MPU/RESET CIRC 2.63V SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR26D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 10 | $3.65400 | $36.54 |
| 25 | $3.35360 | $83.84 |
| 100 | $3.02320 | $302.32 |
| 250 | $2.86552 | $716.38 |
| 500 | $2.77046 | $1,385.23 |
| 1,000 | $2.69222 | $2,692.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.60961 | $6,524.02 |
| 5,000 | $2.55983 | $12,799.15 |
| Unit Price without VAT: | $4.86000 |
|---|---|
| Unit Price with VAT: | $5.29740 |

