MAX5186BEEI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5186BEEI+

DigiKey Part Number
505-MAX5186BEEI+-ND
Manufacturer
Manufacturer Product Number
MAX5186BEEI+
Description
IC DAC 8BIT DUAL 40MHZ 28-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5186BEEI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
25ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Factory Stock: 4,800
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$17.00000$17.00
10$13.34800$133.48
50$11.88740$594.37
100$11.43480$1,143.48
250$10.95720$2,739.30
500$10.66930$5,334.65
1,000$10.43232$10,432.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$17.00000
Unit Price with VAT:$18.53000