1 Circuit IC Switch 2:1 1Ohm TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4624EZT+T

DigiKey Part Number
MAX4624EZT+TTR-ND - Tape & Reel (TR)
MAX4624EZT+TCT-ND - Cut Tape (CT)
MAX4624EZT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4624EZT+T
Description
IC SWITCH SPDT X 1 1OHM TSOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1Ohm TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4624EZT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 50ns
-3db Bandwidth
-
Charge Injection
65pC
Channel Capacitance (CS(off), CD(off))
32pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-57dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,601
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.00000$50.00
25$4.60600$115.15
100$4.17280$417.28
250$3.96632$991.58
500$3.84188$1,920.94
1,000$3.73946$3,739.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.63132$9,078.30
Manufacturers Standard Package
Unit Price without VAT:$6.58000
Unit Price with VAT:$7.17220