Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4486ASA+T

DigiKey Part Number
175-MAX4486ASA+TTR-ND - Tape & Reel (TR)
175-MAX4486ASA+TCT-ND - Cut Tape (CT)
175-MAX4486ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4486ASA+T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4486ASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,920
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.98300$29.83
25$2.73000$68.25
100$2.45270$245.27
250$2.32028$580.07
500$2.24052$1,120.26
1,000$2.17485$2,174.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.10553$5,263.82
5,000$2.06375$10,318.75
Manufacturers Standard Package
Unit Price without VAT:$4.00000
Unit Price with VAT:$4.36000