
MAX40087ANT+T | |
|---|---|
DigiKey Part Number | 505-MAX40087ANT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX40087ANT+T |
Description | IC OPAMP GP 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 6-WLP (1.31x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40087ANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 42 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.31x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.14295 | $5,357.38 |
| 5,000 | $2.10056 | $10,502.80 |
| Unit Price without VAT: | $2.14295 |
|---|---|
| Unit Price with VAT: | $2.33582 |

