
MAX3955ETJ+ | |
|---|---|
DigiKey Part Number | 505-MAX3955ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3955ETJ+ |
Description | IC TRANSCEIVER 2/2 32TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3955ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Receiver Hysteresis | 80 mV | |
Data Rate | 11.32Gbps | |
Voltage - Supply | 2.85V ~ 3.47V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $30.69333 | $1,841.60 |
| Unit Price without VAT: | $30.69333 |
|---|---|
| Unit Price with VAT: | $33.45573 |

