4 Circuit IC Switch 2:1 30Ohm 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX394MJP

DigiKey Part Number
2156-MAX394MJP-ND
Manufacturer
Manufacturer Product Number
MAX394MJP
Description
IC SWITCH SPDTX4 30OHM 20CDIP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 30Ohm 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX394MJP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 15V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.