What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38903DANL27+T

DigiKey Part Number
505-MAX38903DANL27+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX38903DANL27+T
Description
IC REG LINEAR 2.7V 1A 9-WLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 9-WLP (1.37x1.34)
Datasheet
 Datasheet
EDA/CAD Models
MAX38903DANL27+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
9-XFBGA, WLBGA
Supplier Device Package
9-WLP (1.37x1.34)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.80418$2,010.45
5,000$0.78518$3,925.90
7,500$0.77566$5,817.45
12,500$0.76512$9,564.00
17,500$0.75895$13,281.62
Manufacturers Standard Package
Unit Price without VAT:$0.80418
Unit Price with VAT:$0.87656