


MAX38902DANT18+T | |
|---|---|
DigiKey Part Number | 505-MAX38902DANT18+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38902DANT18+T |
Description | IC REG LINEAR 1.8V 500MA 6-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38902DANT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.54270 | $3,856.75 |
| 5,000 | $1.51030 | $7,551.50 |
| 7,500 | $1.49407 | $11,205.52 |
| Unit Price without VAT: | $1.54270 |
|---|---|
| Unit Price with VAT: | $1.68154 |

