MAX3222CAP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: $10.74000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 723
Unit Price: $10.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 241
Unit Price: $6.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,405
Unit Price: $6.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,281
Unit Price: $6.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,161
Unit Price: $6.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,733
Unit Price: $6.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,288
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.63675
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,371
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,694
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.66724
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,775
Unit Price: $3.18000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CAP

DigiKey Part Number
MAX3222CAP-ND
Manufacturer
Manufacturer Product Number
MAX3222CAP
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes