
MAX31825EVSYS1# | |
|---|---|
DigiKey Part Number | 505-MAX31825EVSYS1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31825EVSYS1# |
Description | EVAL SYSTEM KIT FOR MAX31825 1-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31825 Temperature Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | MAX31825 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.97000 | $143.97 |
| Unit Price without VAT: | $143.97000 |
|---|---|
| Unit Price with VAT: | $156.92730 |

