
MAX3095CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX3095CEE+TTR-ND - Tape & Reel (TR) 175-MAX3095CEE+TCT-ND - Cut Tape (CT) 175-MAX3095CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3095CEE+T |
Description | IC TRANSCEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.29000 | $12.29 |
| 10 | $9.54600 | $95.46 |
| 25 | $8.86120 | $221.53 |
| 100 | $8.10830 | $810.83 |
| 250 | $7.74916 | $1,937.29 |
| 500 | $7.53270 | $3,766.35 |
| 1,000 | $7.35455 | $7,354.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.16655 | $17,916.38 |
| Unit Price without VAT: | $12.29000 |
|---|---|
| Unit Price with VAT: | $13.39610 |

