20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX270EWP+

DigiKey Part Number
MAX270EWP+-ND
Manufacturer
Manufacturer Product Number
MAX270EWP+
Description
IC FILTER 25KHZ LOWPASS 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Low Pass Filter IC Continuous Low Pass 2nd Order 25kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX270EWP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Continuous Low Pass
Frequency - Cutoff or Center
25kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 16V, ±2.37V ~ 8V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 1,116
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$59.39000$59.39
10$48.53200$485.32
36$44.91806$1,617.05
108$42.70167$4,611.78
252$41.40345$10,433.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$59.39000
Unit Price with VAT:$64.73510