LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25611CAUD/V+T

DigiKey Part Number
505-MAX25611CAUD/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25611CAUD/V+T
Description
IC LED DRIVER CTRLR PWM 14TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX25611CAUD/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
48V
Voltage - Output
-
Current - Output / Channel
-
Frequency
350kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.35324$8,383.10
Manufacturers Standard Package
Unit Price without VAT:$3.35324
Unit Price with VAT:$3.65503