
MAX25308AATEA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25308AATEA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25308AATEA/V+ |
Description | IC REG LINEAR POS PROG 16-TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 3 Output 600mA, 300mA, 300mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25308AATEA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.95 mA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.99100 | $19.91 |
| 25 | $1.81320 | $45.33 |
| 100 | $1.61780 | $161.78 |
| 250 | $1.52448 | $381.12 |
| 624 | $1.45248 | $906.35 |
| 1,248 | $1.40897 | $1,758.39 |
| 3,120 | $1.36305 | $4,252.72 |
| 5,616 | $1.33924 | $7,521.17 |
| Unit Price without VAT: | $2.70000 |
|---|---|
| Unit Price with VAT: | $2.94300 |

