
MAX20800TPBB+T | |
|---|---|
DigiKey Part Number | 505-MAX20800TPBB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20800TPBB+T |
Description | IC CELL-STRING OPTIMIZER 10FCQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cell-String Optimizer 10-FCQFN (5.8x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20800TPBB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Cell-String Optimizer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVQFN | |
Supplier Device Package | 10-FCQFN (5.8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.07037 | $40,175.93 |
| Unit Price without VAT: | $16.07037 |
|---|---|
| Unit Price with VAT: | $17.51670 |

