
MAX20444BEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20444BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20444BEVKIT# |
Description | EVAL BOARD FOR MAX20444B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20444B - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 52V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20444B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.21000 | $104.21 |
| Unit Price without VAT: | $104.21000 |
|---|---|
| Unit Price with VAT: | $113.58890 |

