
MAX20405AFOD/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20405AFOD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20405AFOD/VY+ |
Description | IC REG BCK PROG/0.8V 5A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 5A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20405AFOD/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.58000 | $7.58 |
| 10 | $5.05200 | $50.52 |
| 420 | $3.06160 | $1,285.87 |
| 840 | $2.85661 | $2,399.55 |
| 1,260 | $2.85606 | $3,598.64 |
| Unit Price without VAT: | $7.58000 |
|---|---|
| Unit Price with VAT: | $8.26220 |

