MAX20076EATCB/VY+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20077ATCE2/VY+

DigiKey Part Number
505-MAX20077ATCE2/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20077ATCE2/VY+
Description
IC REG BUCK ADJ 2.5A 12TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20077ATCE2/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
400kHz, 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-TDFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 1,248
Check for Additional Incoming Stock
All prices are in SGD
Strip
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.87700$38.77
25$3.56040$89.01
100$3.21240$321.24
250$3.04644$761.61
624$2.91838$1,821.07
1,248$2.84101$3,545.58
3,120$2.75936$8,609.20
Manufacturers Standard Package
Unit Price without VAT:$5.14000
Unit Price with VAT:$5.60260