USB Protection PMIC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20046GTC/V+

DigiKey Part Number
505-MAX20046GTC/V+-ND
Manufacturer
Manufacturer Product Number
MAX20046GTC/V+
Description
50/100MA USB SWITCH LOW-CURRENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Protection PMIC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20046GTC/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
USB Protection
Current - Supply
120mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
200$3.48790$697.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.48790
Unit Price with VAT:$3.80181