PMIC 76-FCCSP (8.6x7.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20024MGXXA/V+T

DigiKey Part Number
175-MAX20024MGXXA/V+TTR-ND - Tape & Reel (TR)
175-MAX20024MGXXA/V+TCT-ND - Cut Tape (CT)
175-MAX20024MGXXA/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20024MGXXA/V+T
Description
POWER MANAGEMENT IC FOR MULTI-CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC 76-FCCSP (8.6x7.7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
76-TFBGA, FCCSPBGA
Supplier Device Package
76-FCCSP (8.6x7.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 82,500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.43000$25.43
10$20.23200$202.32
25$18.93400$473.35
100$17.50830$1,750.83
250$16.82868$4,207.17
500$16.41902$8,209.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.72597$39,314.93
Manufacturers Standard Package
Unit Price without VAT:$25.43000
Unit Price with VAT:$27.71870