PMIC 76-FCCSP (8.6x7.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20024AGXXE/V+

DigiKey Part Number
505-MAX20024AGXXE/V+-ND
Manufacturer
Manufacturer Product Number
MAX20024AGXXE/V+
Description
MULTI CHANNEL PMIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC 76-FCCSP (8.6x7.7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
76-TFBGA, FCCSPBGA
Supplier Device Package
76-FCCSP (8.6x7.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Factory Stock: 3,120
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$25.43000$25.43
10$20.23200$202.32
25$18.93400$473.35
100$17.50830$1,750.83
260$16.80335$4,368.87
520$16.39808$8,527.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$25.43000
Unit Price with VAT:$27.71870