
MAX20011BAFOE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20011BAFOE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20011BAFOE/VY+ |
Description | IC REG BUCK ADJ 12A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20011BAFOE/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| 10 | $5.50700 | $55.07 |
| 25 | $5.07920 | $126.98 |
| 100 | $4.60830 | $460.83 |
| 420 | $4.28038 | $1,797.76 |
| 840 | $4.16348 | $3,497.32 |
| 1,260 | $4.10497 | $5,172.26 |
| 2,520 | $4.01914 | $10,128.23 |
| Unit Price without VAT: | $7.22000 |
|---|---|
| Unit Price with VAT: | $7.86980 |

