MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20010DATPP/V+

DigiKey Part Number
505-MAX20010DATPP/V+-ND
Manufacturer
Manufacturer Product Number
MAX20010DATPP/V+
Description
IC REG BUCK ADJ 6A 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.87V 1 Output 6A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20010DATPP/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 900
Check Lead Time
All prices are in SGD
Strip
QuantityUnit PriceExt Price
75$8.96000$672.00
Manufacturers Standard Package
Unit Price without VAT:$8.96000
Unit Price with VAT:$9.76640