
MAX180ACPL+ | |
|---|---|
DigiKey Part Number | MAX180ACPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX180ACPL+ |
Description | IC DAS 12BIT 100K 40DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX180ACPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V, -12V, -15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $94.29900 | $942.99 |
| Unit Price without VAT: | $94.29900 |
|---|---|
| Unit Price with VAT: | $102.78591 |

