
MAX1760EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1760EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1760EVKIT |
Description | EVAL BOARD FOR MAX1760 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1760 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 800mA | |
Voltage - Input | 0.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX1760 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.42000 | $96.42 |
| Unit Price without VAT: | $96.42000 |
|---|---|
| Unit Price with VAT: | $105.09780 |

