MAX17597 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17597EVKIT#

DigiKey Part Number
505-MAX17597EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17597EVKIT#
Description
EVAL BOARD FOR MAX17597
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17597 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
1A
Voltage - Input
8V ~ 14V
Regulator Topology
Boost
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
MAX17597
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$281.68000$281.68
Manufacturers Standard Package
Unit Price without VAT:$281.68000
Unit Price with VAT:$307.03120