
MAX17435EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX17435EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17435EVKIT+ |
Description | EVAL BOARD FOR MAX17435 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17435 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX17435 | |
Primary Attributes | 8V ~ 24V Input Voltage | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.34000 | $100.34 |
| Unit Price without VAT: | $100.34000 |
|---|---|
| Unit Price with VAT: | $109.37060 |

