
MAX16972AGEEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16972AGEEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16972AGEEVKIT# |
Description | EVAL BOARD FOR MAX16972 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16972 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | MAX16972 | |
Primary Attributes | USB Host Device | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.64000 | $125.64 |
| Unit Price without VAT: | $125.64000 |
|---|---|
| Unit Price with VAT: | $136.94760 |

