Supervisor Push-Pull, Totem Pole 1 Channel 4-WLP (0.73x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16142B180KM+T

DigiKey Part Number
505-MAX16142B180KM+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16142B180KM+T
Description
IC SUPERVISOR 1 CHANNEL 4WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-WLP (0.73x0.73)
Datasheet
 Datasheet
EDA/CAD Models
MAX16142B180KM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.73x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 142,500
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.97450$4,936.25
5,000$1.93486$9,674.30
Manufacturers Standard Package
Unit Price without VAT:$1.97450
Unit Price with VAT:$2.15221