
MAX16002BTC+ | |
|---|---|
DigiKey Part Number | MAX16002BTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16002BTC+ |
Description | IC SUPERVISOR 4 CHANNEL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16002BTC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.8V, 3.3V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.13000 | $14.13 |
| 10 | $11.03000 | $110.30 |
| 75 | $9.55387 | $716.54 |
| 150 | $9.21047 | $1,381.57 |
| 300 | $8.92790 | $2,678.37 |
| 525 | $8.73667 | $4,586.75 |
| 1,050 | $8.53798 | $8,964.88 |
| Unit Price without VAT: | $14.13000 |
|---|---|
| Unit Price with VAT: | $15.40170 |

