
MAX14672ETB+T | |
|---|---|
DigiKey Part Number | 505-MAX14672ETB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14672ETB+T |
Description | BIDIRECTIONAL OVERVOLTAGE PROTEC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14672ETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage Protection | |
Current - Supply | 100µA | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.95577 | $4,889.43 |
| 5,000 | $1.91643 | $9,582.15 |
| Unit Price without VAT: | $1.95577 |
|---|---|
| Unit Price with VAT: | $2.13179 |

